1930680000 | Weidmüller
Pin header, 10 pole, pitch 7.62 mm, straight, black, 1930680000
Order No.: 52P6518
EAN: 4032248580651
MPN:
1930680000
SV 7.62HP/10/180G 3.5SN BK BX
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Male connector, 1930680000, Weidmüller
PCB Connector, side entry, THT solder termination, 7.62 mm, no. of poles: 10, 180°, 3.5 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | straight | |
Pin number | 10 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |