1930690000 | Weidmüller
Pin header, 11 pole, pitch 7.62 mm, straight, black, 1930690000
Order No.: 52P6519
EAN: 4032248580668
MPN:
1930690000
SV 7.62HP/11/180G 3.5SN BK BX
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.70 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6977 €
10 pcs.
10.8647 €
50 pcs.
9.9008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1930690000, Weidmüller
PCB connector, closed side, THT solder termination, 7.62 mm, no. of poles: 11, 180°, 3.5 mm, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |