1930700000 | Weidmüller
Pin header, 12 pole, pitch 7.62 mm, straight, black, 1930700000
Order No.: 52P6520
EAN: 4032248580675
MPN:
1930700000
SV 7.62HP/12/180G 3.5SN BK BX
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.8524 €
50 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1930700000, Weidmüller
PCB connector, closed side, THT solder termination, 7.62 mm, no. of poles: 12, 180°, 3.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | straight | |
Pin number | 12 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |