1930710000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, straight, black, 1930710000

Order No.: 52P6521
EAN: 4032248580682
MPN:
1930710000
SV 7.62HP/02/180F 3.5SN BK BX
1930710000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1930710000, Weidmüller

PCB Connector, Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 2, 180°, 3.5 mm, tin-plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 1 kV
Rated current 57 A
Orientation gerade
Pin number 2-polig
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes