1930750000 | Weidmüller
Pin header, 6 pole, pitch 7.62 mm, straight, black, 1930750000
Order No.: 52P6525
EAN: 4032248580729
MPN:
1930750000
SV 7.62HP/06/180F 3.5SN BK BX
Unit Price (€ / pc.)
6.9496 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.4617 €
50 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1930750000, Weidmüller
PCB Connector, Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 6, 180°, 3.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |