1930790000 | Weidmüller

Pin header, 10 pole, pitch 7.62 mm, straight, black, 1930790000

Order No.: 52P6529
EAN: 4032248580767
MPN:
1930790000
SV 7.62HP/10/180F 3.5SN BK BX
1930790000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.1979 € *
Available: 0 pcs.
Available in 6 Days: 36 pcs.
Leadtime: 1 Week **
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
10 pcs.
10.4244 €
50 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1930790000, Weidmüller

PCB Connector, Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 10, 180°, 3.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 1 kV
Rated current 57 A
Orientation gerade
Pin number 10-polig
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes