1930800000 | Weidmüller
Pin header, 11 pole, pitch 7.62 mm, straight, black, 1930800000
Order No.: 52P6530
EAN: 4032248580774
MPN:
1930800000
SV 7.62HP/11/180F 3.5SN BK BX
Unit Price (€ / pc.)
12.2451 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
11.4002 €
50 pcs.
10.3768 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1930800000, Weidmüller
PCB Connector, Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 11, 180°, 3.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | straight | |
Pin number | 11 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |