1930810000 | Weidmüller
Pin header, 12 pole, pitch 7.62 mm, straight, black, 1930810000
Order No.: 52P6531
EAN: 4032248580781
MPN:
1930810000
SV 7.62HP/12/180F 3.5SN BK BX
Unit Price (€ / pc.)
13.3280 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.3760 €
50 pcs.
11.2812 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 1930810000, Weidmüller
PCB Connector, Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 12, 180°, 3.5 mm, Tin Plated, Black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 7.62 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage | 1 kV | |
| Rated current | 57 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |