1930870000 | Weidmüller

Pin header, 7 pole, pitch 7.62 mm, straight, black, 1930870000

Order No.: 52P6537
EAN: 4032248580842
MPN:
1930870000
SV 7.62HP/07/180SF 3.5SN BK BX
1930870000 Weidmüller PCB Connection Systems Image 1
1930870000 Weidmüller PCB Connection Systems Image 2
1930870000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.1039 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.5327 €
50 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1930870000, Weidmüller

PCB connector, screw / snap-in flange, THT solder termination, 7.62 mm, no. of poles: 7, 180°, 3.5 mm, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 7 pole
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes