1931270000 | Weidmüller

Pin header, 3 pole, pitch 7.62 mm, angled, black, 1931270000

Order No.: 52P6543
EAN: 4032248581290
MPN:
1931270000
SV 7.62HP/03/270G 3.5SN BK BX
1931270000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 6 Days: 156 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4038 €

Male connector, 1931270000, Weidmüller

Board Connector, closed side, THT solder termination, 7.62 mm, no. of poles: 3, 270°, 3.5 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 1 kV
Rated current 57 A
Orientation abgewinkelt
Pin number 3-polig
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes