1931280000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, angled, black, 1931280000

Order No.: 52P6544
EAN: 4032248581313
MPN:
1931280000
SV 7.62HP/04/270G 3.5SN BK BX
1931280000 Weidmüller PCB Connection Systems Image 1
1931280000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0940 €

Male connector, 1931280000, Weidmüller

Board Connector, lateral closed, THT-Solder Termination, 7.62 mm, Pole Number: 4, 270°, 3.5 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 1 kV
Rated current 57 A
Orientation abgewinkelt
Pin number 4-polig
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes