1931310000 | Weidmüller
Pin header, 7 pole, pitch 7.62 mm, angled, black, 1931310000
Order No.: 52P6547
EAN: 4032248580347
MPN:
1931310000
SV 7.62HP/07/270G 3.5SN BK BX
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
6.9139 €
50 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1931310000, Weidmüller
Board Connector, lateral closed, THT solder termination, 7.62 mm, no. of poles: 7, 270°, 3.5 mm, tin plated, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | angled | |
Pin number | 7 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |