1931320000 | Weidmüller
Pin header, 8 pole, pitch 7.62 mm, angled, black, 1931320000
Order No.: 52P6548
EAN: 4032248580354
MPN:
1931320000
SV 7.62HP/08/270G 3.5SN BK BX
Unit Price (€ / pc.)
6.1285 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 1931320000, Weidmüller
PCB connectors, closed side, THT solder termination, 7.62 mm, no. of poles: 8, 270°, 3.5 mm, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |