1931340000 | Weidmüller
Pin header, 10 pole, pitch 7.62 mm, angled, black, 1931340000
Order No.: 52P6549
EAN: 4032248580378
MPN:
1931340000
SV 7.62HP/10/270G 3.5SN BK BX
Unit Price (€ / pc.)
7.6517 € *
Available: 0 pcs.
Available in 6 Days: 48 pcs.
Leadtime: On Request **
Male connector, 1931340000, Weidmüller
Printed Circuit Board Connector, closed side, THT solder termination, 7.62 mm, no. of poles: 10, 270°, 3.5 mm, tin plated, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 57 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 7.62 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |