1931360000 | Weidmüller

Pin header, 12 pole, pitch 7.62 mm, angled, black, 1931360000

Order No.: 52P6550
EAN: 4032248580392
MPN:
1931360000
SV 7.62HP/12/270G 3.5SN BK BX
1931360000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.7330 € *
Available: 0 pcs.
Available in 6 Days: 36 pcs.
Leadtime: On Request **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.8524 €
50 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1931360000, Weidmüller

Board Connector, lateral closed, THT solder termination, 7.62 mm, no. of poles: 12, 270°, 3.5 mm, tin plated, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Leiterplattenanschluss
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 1 kV
Rated current 57 A
Orientation abgewinkelt
Pin number 12-polig
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes