1931470000 | Weidmüller

Pin header, 12 pole, pitch 7.62 mm, angled, black, 1931470000

Order No.: 52P6560
EAN: 4032248581504
MPN:
1931470000
SV 7.62HP/12/270F 3.5SN BK BX
1931470000 Weidmüller PCB Connection Systems Image 1
1931470000 Weidmüller PCB Connection Systems Image 2
1931470000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
13.3280 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
12.3760 €
50 pcs.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1931470000, Weidmüller

Board Connector, Latching Flange, THT Solder Termination, 7.62 mm, No. of Poles: 12, 270°, 3.5 mm, Tin Plated, Black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation angled
Pin number 12 pole
Grid 7.62 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes