1931740000 | Weidmüller

Pin header, 2 pole, pitch 7.62 mm, straight, black, 1931740000

Order No.: 52P6576
EAN: 4032248581733
MPN:
1931740000
SVZ 7.62HP/02/180F SN BK BX
1931740000 Weidmüller PCB Connection Systems Image 1
1931740000 Weidmüller PCB Connection Systems Image 2
1931740000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4867 €

Male connector, 1931740000, Weidmüller

PCB connectors, screw / snap-in flange, 7.62 mm, no. of poles: 2, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 41 A
Orientation straight
Pin number 2 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes