1931850000 | Weidmüller

Pin header, 6 pole, pitch 7.62 mm, straight, black, 1931850000

Order No.: 52P6580
EAN: 4032248581788
MPN:
1931850000
SVZ 7.62HP/06/180F SN BK BX
1931850000 Weidmüller PCB Connection Systems Image 1
1931850000 Weidmüller PCB Connection Systems Image 2
1931850000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.6509 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
9.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6509 €

Male connector, 1931850000, Weidmüller

PCB connector, screw / snap-in flange, 7.62 mm, no. of poles: 6, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes