1932090000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, straight, black, 1932090000

Order No.: 52P6590
EAN: 4032248582204
MPN:
1932090000
SVZ 7.62HP/04/180FI SN BK BX
1932090000 Weidmüller PCB Connection Systems Image 1
1932090000 Weidmüller PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
6.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5688 €

Male connector, 1932090000, Weidmüller

PCB connector, latching flange inverted, 7.62 mm, no. of poles: 4, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 4 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes