1932470000 | Weidmüller

Pin header, 4 pole, pitch 7.62 mm, straight, black, 1932470000

Order No.: 52P6602
EAN: 4032248583584
MPN:
1932470000
SVZ 7.62HP/04/180SH180 SN BK BX
1932470000 Weidmüller PCB Connection Systems Image 1
1932470000 Weidmüller PCB Connection Systems Image 2
1932470000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
9.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4486 €

Male connector, 1932470000, Weidmüller

PCB Connector, shield connection 180°, 7.62 mm, no. of poles: 4, tinned, black, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 4 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes