1932490000 | Weidmüller

Pin header, 6 pole, pitch 7.62 mm, straight, black, 1932490000

Order No.: 52P6604
EAN: 4032248583607
MPN:
1932490000
SVZ 7.62HP/06/180SH180 SN BK BX
1932490000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5783 €

Male connector, 1932490000, Weidmüller

printed circuit board connector, shield connection 180°, 7.62 mm, no. of poles: 6, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 1 kV
Rated current 57 A
Orientation straight
Pin number 6 pole
Grid 7.62 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes