1940760000 | Weidmüller
Socket header, 5 pole, pitch 3.81 mm, straight, orange, 1940760000
Order No.: 52P7002
EAN: 4032248656073
MPN:
1940760000
BCZ 3.81/05/180 SN OR BX
Unit Price (€ / pc.)
4.3078 € *
Available: 30 pcs.
Leadtime: 12 Weeks **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
50 pcs.
3.6057 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 1940760000, Weidmüller
Printed circuit board connector, side closed, 3.81 mm, no. of poles: 5, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | gerade | |
Pin number | 5-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |