1941020000 | Weidmüller

Socket header, 3 pole, pitch 3.81 mm, straight, orange, 1941020000

Order No.: 52P7023
EAN: 4032248655823
MPN:
1941020000
BCZ 3.81/03/180F SN OR BX
1941020000 Weidmüller PCB Connection Systems Image 1
1941020000 Weidmüller PCB Connection Systems Image 2
1941020000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.0464 € *
Available: 39 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8084 €
50 pcs.
2.5466 €
100 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 1941020000, Weidmüller

Printed circuit board connector, flange, 3.81 mm, no. of poles: 3, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 17.5 A
Orientation gerade
Pin number 3-polig
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei