1942070000 | Weidmüller

Pin header, 4 pole, pitch 3.81 mm, angled, orange, 1942070000

Order No.: 52P7076
EAN: 4032248655502
MPN:
1942070000
SC 3.81/04/90G 3.2SN OR BX
Weidmüller
1942070000 Weidmüller PCB Connection Systems Image 1
1942070000 Weidmüller PCB Connection Systems Image 2
1942070000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1942070000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 4, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 4 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes