1942130000 | Weidmüller

Pin header, 8 pole, pitch 3.81 mm, angled, orange, 1942130000

Order No.: 52P7080
EAN: 4032248655465
MPN:
1942130000
SC 3.81/08/90G 3.2SN OR BX
Weidmüller
1942130000 Weidmüller PCB Connection Systems Image 1
1942130000 Weidmüller PCB Connection Systems Image 2
1942130000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1539 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1942130000, Weidmüller

Printed Circuit Board Connector, closed side, THT solder termination, 3.81 mm, no. of poles: 8, 90°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 8 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes