1942150000 | Weidmüller

Pin header, 10 pole, pitch 3.81 mm, angled, orange, 1942150000

Order No.: 52P7082
EAN: 4032248655441
MPN:
1942150000
SC 3.81/10/90G 3.2SN OR BX
Weidmüller
1942150000 Weidmüller PCB Connection Systems Image 1
1942150000 Weidmüller PCB Connection Systems Image 2
1942150000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7013 €
50 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1942150000, Weidmüller

Printed Circuit Board Connector, lateral closed, THT solder termination, 3.81 mm, no. of poles: 10, 90°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 10 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes