1942180000 | Weidmüller
Pin header, 13 pole, pitch 3.81 mm, angled, orange, 1942180000
Order No.: 52P7085
EAN: 4032248655410
MPN:
1942180000
SC 3.81/13/90G 3.2SN OR BX
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.5105 €
50 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1942180000, Weidmüller
Printed Circuit Board Connector, lateral closed, THT solder termination, 3.81 mm, no. of poles: 13, 90°, 3.2 mm, tin plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | PCB connection | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | orange | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 17.5 A | |
Orientation | angled | |
Pin number | 13 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |