1942560000 | Weidmüller

Pin header, 13 pole, pitch 3.81 mm, angled, orange, 1942560000

Order No.: 52P7114
EAN: 4032248655038
MPN:
1942560000
SC 3.81/13/90F 3.2SN OR BX
Weidmüller
1942560000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.1293 €
50 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1942560000, Weidmüller

PCB connectors, flange, THT solder termination, 3.81 mm, no. of poles: 13, 90°, 3.2 mm, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 13 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead