1942790000 | Weidmüller

Pin header, 15 pole, pitch 3.81 mm, angled, black, 1942790000

Order No.: 52P7125
EAN: 4032248654802
MPN:
1942790000
SC 3.81/15/90F 3.2SN BK BX
Weidmüller
1942790000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.5101 €
50 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1942790000, Weidmüller

Printed circuit board connector, flange, THT solder termination, 3.81 mm, no. of poles: 15, 90°, 3.2 mm, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation angled
Pin number 15 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead