1942880000 | Weidmüller

Pin header, 6 pole, pitch 3.81 mm, straight, orange, 1942880000

Order No.: 52P7133
EAN: 4032248654710
MPN:
1942880000
SC 3.81/06/180G 3.2SN OR BX
Weidmüller
1942880000 Weidmüller PCB Connection Systems Image 1
1942880000 Weidmüller PCB Connection Systems Image 2
1942880000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5708 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1942880000, Weidmüller

Board Connector, lateral closed, THT solder termination, 3.81 mm, no. of poles: 6, 180°, 3.2 mm, tinned, orange, Box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 6 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes