1943230000 | Weidmüller

Pin header, 7 pole, pitch 3.81 mm, straight, orange, 1943230000

Order No.: 52P7161
EAN: 4032248654369
MPN:
1943230000
SC 3.81/07/180F 3.2SN OR BX
Weidmüller
1943230000 Weidmüller PCB Connection Systems Image 1
1943230000 Weidmüller PCB Connection Systems Image 2
1943230000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Available in 6 Days: 96 pcs.
Leadtime: On Request **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5109 €
50 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1943230000, Weidmüller

PCB connectors, flange, THT solder termination, 3.81 mm, no. of poles: 7, 180°, 3.2 mm, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour orange
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 17.5 A
Orientation straight
Pin number 7 pole
Grid 3.81 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead