1943620000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, orange, 1943620000

Order No.: 52P7187
EAN: 4032248617616
MPN:
1943620000
BLZP 5.08HC/06/180 SN OR BX
Weidmüller
1943620000 Weidmüller PCB Connection Systems Image 1
1943620000 Weidmüller PCB Connection Systems Image 2
1943620000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Total Price:
3.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4153 €

Male connector, 1943620000, Weidmüller

Printed circuit board connector, male connector, lateral closed, 5.08 mm, no. of poles: 6, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 6 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes