1943650000 | Weidmüller

Pin header, 9 pole, pitch 5.08 mm, straight, orange, 1943650000

Order No.: 52P7190
EAN: 4032248617661
MPN:
1943650000
BLZP 5.08HC/09/180 SN OR BX
Weidmüller
1943650000 Weidmüller PCB Connection Systems Image 1
1943650000 Weidmüller PCB Connection Systems Image 2
1943650000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Available in 6 Days: 72 pcs.
Leadtime: On Request **
Total Price:
5.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1408 €

Male connector, 1943650000, Weidmüller

Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 9, tin plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 9 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes