1943710000 | Weidmüller
Pin header, 15 pole, pitch 5.08 mm, straight, orange, 1943710000
Order No.: 52P7196
EAN: 4032248617722
MPN:
1943710000
BLZP 5.08HC/15/180 SN OR BX
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Available in 6 Days: 120 pcs.
Leadtime: On Request **
Male connector, 1943710000, Weidmüller
PCB connector, male header, closed side, 5.08 mm, no. of poles: 15, tin-plated, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |