1943750000 | Weidmüller

Pin header, 19 pole, pitch 5.08 mm, straight, orange, 1943750000

Order No.: 52P7200
EAN: 4032248617760
MPN:
1943750000
BLZP 5.08HC/19/180 SN OR BX
1943750000 Weidmüller PCB Connection Systems Image 1
1943750000 Weidmüller PCB Connection Systems Image 2
1943750000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0075 €

Male connector, 1943750000, Weidmüller

Printed circuit board connector, male connector, closed side, 5.08 mm, no. of poles: 19, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 19 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes