1943890000 | Weidmüller
Pin header, 10 pole, pitch 5.08 mm, straight, black, 1943890000
Order No.: 52P7214
EAN: 4032248618002
MPN:
1943890000
BLZP 5.08HC/10/180 SN BK BX
Unit Price (€ / pc.)
8.1158 € *
Available: 26 pcs.
Available in 6 Days: 180 pcs.
Leadtime: 1 Week **
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
10 pcs.
7.4613 €
50 pcs.
6.7949 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1943890000, Weidmüller
PCB Connector, Male Connector, Side Closed, 5.08 mm, No. of Poles: 10, tinned, black, Box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | gerade | |
Pin number | 10-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |