1943910000 | Weidmüller

Pin header, 12 pole, pitch 5.08 mm, straight, black, 1943910000

Order No.: 52P7216
EAN: 4032248618040
MPN:
1943910000
BLZP 5.08HC/12/180 SN BK BX
1943910000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: 1 Week **
Total Price:
6.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9615 €

Male connector, 1943910000, Weidmüller

Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 12, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation gerade
Pin number 12-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes