1943940000 | Weidmüller

Pin header, 15 pole, pitch 5.08 mm, straight, black, 1943940000

Order No.: 52P7219
EAN: 4032248618088
MPN:
1943940000
BLZP 5.08HC/15/180 SN BK BX
1943940000 Weidmüller PCB Connection Systems Image 1
1943940000 Weidmüller PCB Connection Systems Image 2
1943940000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.6989 €

Male connector, 1943940000, Weidmüller

Printed circuit board connector, male header, side mount, 5.08 mm, no. of poles: 15, tin plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 15 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes