1943970000 | Weidmüller

Pin header, 18 pole, pitch 5.08 mm, straight, black, 1943970000

Order No.: 52P7222
EAN: 4032248618125
MPN:
1943970000
BLZP 5.08HC/18/180 SN BK BX
1943970000 Weidmüller PCB Connection Systems Image 1
1943970000 Weidmüller PCB Connection Systems Image 2
1943970000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
10.4482 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
10.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4482 €

Male connector, 1943970000, Weidmüller

PCB connector, male header, lateral closed, 5.08 mm, no. of poles: 18, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 18 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes