1943980000 | Weidmüller

Pin header, 19 pole, pitch 5.08 mm, straight, black, 1943980000

Order No.: 52P7223
EAN: 4032248618149
MPN:
1943980000
BLZP 5.08HC/19/180 SN BK BX
1943980000 Weidmüller PCB Connection Systems Image 1
1943980000 Weidmüller PCB Connection Systems Image 2
1943980000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.0075 €

Male connector, 1943980000, Weidmüller

Printed Circuit Board Connector, male header, closed sideways, 5.08 mm, no. of poles: 19, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 19 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes