1943990000 | Weidmüller
Pin header, 20 pole, pitch 5.08 mm, straight, black, 1943990000
Order No.: 52P7224
EAN: 4032248618163
MPN:
1943990000
BLZP 5.08HC/20/180 SN BK BX
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 1943990000, Weidmüller
Printed circuit board connector, male header, closed side, 5.08 mm, no. of poles: 20, tinned, black, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |