1944010000 | Weidmüller

Pin header, 22 pole, pitch 5.08 mm, straight, black, 1944010000

Order No.: 52P7226
EAN: 4032248618194
MPN:
1944010000
BLZP 5.08HC/22/180 SN BK BX
1944010000 Weidmüller PCB Connection Systems Image 1
1944010000 Weidmüller PCB Connection Systems Image 2
1944010000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
17.7072 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
17.71 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7072 €
10 pcs.
16.4696 €
50 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1944010000, Weidmüller

PCB connector, male header, closed sideways, 5.08 mm, no. of poles: 22, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 22 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes