1944160000 | Weidmüller
Pin header, 9 pole, pitch 5.08 mm, straight, orange, 1944160000
Order No.: 52P7236
EAN: 4032248618743
MPN:
1944160000
BLZP 5.08HC/09/180F SN OR BX
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Available in 6 Days: 60 pcs.
Leadtime: On Request **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
7.1638 €
50 pcs.
6.5093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 1944160000, Weidmüller
printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 9, tinned, orange, box
Pluggable PCB connector with innovative connection technology for safe and intuitive handling.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | orange | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 23 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |