1944180000 | Weidmüller

Pin header, 11 pole, pitch 5.08 mm, straight, orange, 1944180000

Order No.: 52P7238
EAN: 4032248618767
MPN:
1944180000
BLZP 5.08HC/11/180F SN OR BX
1944180000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.3058 € *
Available: 0 pcs.
Available in 6 Days: 48 pcs.
Leadtime: On Request **
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.6632 €
50 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1944180000, Weidmüller

Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 11, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation gerade
Pin number 11-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes