1944210000 | Weidmüller

Pin header, 14 pole, pitch 5.08 mm, straight, orange, 1944210000

Order No.: 52P7241
EAN: 4032248618798
MPN:
1944210000
BLZP 5.08HC/14/180F SN OR BX
Weidmüller
1944210000 Weidmüller PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.3883 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.39 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3883 €
10 pcs.
10.5791 €
50 pcs.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1944210000, Weidmüller

Printed circuit board connector, male connector, flange, 5.08 mm, no. of poles: 14, tin-plated, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 14 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes