1944260000 | Weidmüller

Pin header, 19 pole, pitch 5.08 mm, straight, orange, 1944260000

Order No.: 52P7246
EAN: 4032248618842
MPN:
1944260000
BLZP 5.08HC/19/180F SN OR BX
Weidmüller
1944260000 Weidmüller PCB Connection Systems Image 1
1944260000 Weidmüller PCB Connection Systems Image 2
1944260000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
15.2796 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.28 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2796 €
10 pcs.
14.2205 €
50 pcs.
13.0781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1944260000, Weidmüller

PCB connector, male header, flange, 5.08 mm, no. of poles: 19, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 19 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes