1944470000 | Weidmüller

Pin header, 16 pole, pitch 5.08 mm, straight, black, 1944470000

Order No.: 52P7264
EAN: 4032248619047
MPN:
1944470000
BLZP 5.08HC/16/180F SN BK BX
1944470000 Weidmüller PCB Connection Systems Image 1
1944470000 Weidmüller PCB Connection Systems Image 2
1944470000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
13.3399 € *
Available: 0 pcs.
Available in 6 Days: 90 pcs.
Leadtime: On Request **
Total Price:
13.34 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3399 €
10 pcs.
12.3879 €
50 pcs.
11.2931 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1944470000, Weidmüller

Printed circuit board connector, male header, flange, 5.08 mm, no. of poles: 16, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation gerade
Pin number 16-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes