1944840000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, straight, orange, 1944840000

Order No.: 52P7292
EAN: 4032248619443
MPN:
1944840000
BLZP 5.08HC/03/180LR SN OR BX
1944840000 Weidmüller PCB Connection Systems Image 1
1944840000 Weidmüller PCB Connection Systems Image 2
1944840000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Available in 6 Days: 144 pcs.
Leadtime: 1 Week **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9750 €
50 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1944840000, Weidmüller

printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 3, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation gerade
Pin number 3-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes