1944870000 | Weidmüller

Pin header, 6 pole, pitch 5.08 mm, straight, orange, 1944870000

Order No.: 52P7295
EAN: 4032248619481
MPN:
1944870000
BLZP 5.08HC/06/180LR SN OR BX
1944870000 Weidmüller PCB Connection Systems Image 1
1944870000 Weidmüller PCB Connection Systems Image 2
1944870000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
5.4026 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
10 pcs.
5.0337 €
50 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1944870000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 6, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Additional parts equipped
Colour orange
Contact type socket
contact surface tin-plated
Rated voltage 400 V
Rated current 23 A
Orientation straight
Pin number 6 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes