1945010000 | Weidmüller

Pin header, 20 pole, pitch 5.08 mm, straight, orange, 1945010000

Order No.: 52P7309
EAN: 4032248620135
MPN:
1945010000
BLZP 5.08HC/20/180LR SN OR BX
1945010000 Weidmüller PCB Connection Systems Image 1
1945010000 Weidmüller PCB Connection Systems Image 2
1945010000 Weidmüller PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
16.2197 € *
Available: 0 pcs.
Available in 6 Days: 60 pcs.
Leadtime: On Request **
Total Price:
16.22 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2197 €
10 pcs.
15.0773 €
50 pcs.
13.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector, 1945010000, Weidmüller

Printed circuit board connector, male header, release latch, 5.08 mm, no. of poles: 20, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Connection Schraubanschluss
Number of rows 1
Version Buchsenleiste
Additional parts bestückt
Colour orange
Contact type Buchse
contact surface verzinnt
Rated voltage 400 V
Rated current 23 A
Orientation gerade
Pin number 20-polig
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes